Part Details for HCGF5A2W392Y by Hitachi Ltd
Overview of HCGF5A2W392Y by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCGF5A2W392Y
HCGF5A2W392Y CAD Models
HCGF5A2W392Y Part Data Attributes
|
HCGF5A2W392Y
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HCGF5A2W392Y
Hitachi Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3900uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 17.55 mA | |
Manufacturer Series | HCGF5 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 9470 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for HCGF5A2W392Y
This table gives cross-reference parts and alternative options found for HCGF5A2W392Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCGF5A2W392Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERWV451LGC392MDD0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | HCGF5A2W392Y vs ERWV451LGC392MDD0M |
RWL450LG3900MD17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | HCGF5A2W392Y vs RWL450LG3900MD17 |
LNX2W392MSMH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | HCGF5A2W392Y vs LNX2W392MSMH |
LNW2W392MSEHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | HCGF5A2W392Y vs LNW2W392MSEHBN |
CEBWP2W392M4L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3900uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | HCGF5A2W392Y vs CEBWP2W392M4L22 |
ECOG2WP392D(N) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount | Panasonic Electronic Components | HCGF5A2W392Y vs ECOG2WP392D(N) |
LNX2W392MSMHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | HCGF5A2W392Y vs LNX2W392MSMHBN |
ECOG2WU392D(F) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Panasonic Electronic Components | HCGF5A2W392Y vs ECOG2WU392D(F) |
ECOG2WP392DF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 3900 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | HCGF5A2W392Y vs ECOG2WP392DF |
RWL450LG3900MBD17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | HCGF5A2W392Y vs RWL450LG3900MBD17 |