RVD-16V220ME61UQ-R2 vs NAZT220M16V5X6.3NLBWF feature comparison

RVD-16V220ME61UQ-R2 TAIYO YUDEN

Buy Now Datasheet

NAZT220M16V5X6.3NLBWF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TAIYO YUDEN CO LTD NIC COMPONENTS CORP
Package Description , 2121 , 2121
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 700 mΩ
Height 5.8 mm
Leakage Current 0.0035 mA 0.00352 mA
Length 5.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 15 INCH TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200
Ripple Current 170 mA 170 mA
Size Code 2121 2121
Surface Mount YES YES
Tan Delta 0.16 0.16
Terminal Shape FLAT FLAT
Width 5.3 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e6
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare RVD-16V220ME61UQ-R2 with alternatives

Compare NAZT220M16V5X6.3NLBWF with alternatives