RURH1520CC
vs
BYW99W-200
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
STMICROELECTRONICS
Package Description
R-PSFM-T3
R-PSFM-T3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
ULTRA FAST SOFT RECOVERY
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
1.15 V
JEDEC-95 Code
TO-218AC
TO-247AC
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
200 A
200 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
15 A
15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
0.035 µs
0.04 µs
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Part Package Code
TO-247AC
Pin Count
3
Samacsys Manufacturer
STMicroelectronics
Additional Feature
FREE WHEELING DIODE
Operating Temperature-Min
-40 °C
Compare RURH1520CC with alternatives
Compare BYW99W-200 with alternatives