RUE600-2
vs
RUEF600-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
3.5 W
|
3.5 W
|
Resistor Type |
PTC THERMISTOR
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERLOAD PROTECTION
|
TEMPERATURE SENSING
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
RADIAL LEADED, ROHS COMPLIANT
|
Additional Feature |
|
RESISTANCE RANGE(MIN-MAX): 0.0050-0.02
|
Package Height |
|
24.1 mm
|
Package Length |
|
16.5 mm
|
Package Width |
|
3 mm
|
Packing Method |
|
BULK
|
Reference Standard |
|
CSA, TUV, UL
|
Resistance |
|
0.04 Ω
|
Terminal Placement |
|
RADIAL
|
Working Voltage |
|
30 V
|
|
|
|
Compare RUE600-2 with alternatives
Compare RUEF600-1 with alternatives