RUEF600-1
vs
RUEF600-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
RADIAL LEADED, ROHS COMPLIANT
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
RESISTANCE RANGE(MIN-MAX): 0.0050-0.02
|
RESISTANCE RANGE(MIN-MAX): 0.005-0.020
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
24.1 mm
|
|
Package Length |
16.5 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Width |
3 mm
|
|
Packing Method |
BULK
|
TR, 14.6 INCH
|
Rated Power Dissipation (P) |
3.5 W
|
3.5 W
|
Reference Standard |
CSA, TUV, UL
|
|
Resistance |
0.04 Ω
|
0.04 Ω
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE SENSING
|
Working Voltage |
30 V
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare RUEF600-1 with alternatives
Compare RUEF600-2 with alternatives