RUE300-2
vs
RUEF250-AP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
RADIAL LEADED
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Additional Feature
RESISTANCE RANGE(MIN-MAX): 0.02-0.05
RESISTANCE RANGE(MIN-MAX): 0.020-0.040
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
AMMO PACK
Rated Power Dissipation (P)
2 W
1.2 W
Resistor Type
PTC RESETTABLE FUSE
PTC RESETTABLE FUSE
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE SENSING
Base Number Matches
1
1
Factory Lead Time
9 Weeks
Samacsys Manufacturer
TE Connectivity
JESD-609 Code
e3
Operating Temperature-Min
-40 °C
Resistance
0.07 Ω
Compare RUE300-2 with alternatives
Compare RUEF250-AP with alternatives