Part Details for RUE300-2 by TE Connectivity
Overview of RUE300-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for RUE300-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 7415 |
|
$0.1365 / $0.5250 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 5932 |
|
$0.1750 / $0.7000 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 2266 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for RUE300-2
RUE300-2 CAD Models
RUE300-2 Part Data Attributes
|
RUE300-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUE300-2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.02-0.05 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RUE300-2
This table gives cross-reference parts and alternative options found for RUE300-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUE300-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUEF300 | PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | RUE300-2 vs RUEF300 |
RUE300-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUE300-2 vs RUE300-AP |
RUE300-AP | RUE300-AP | TE Connectivity / Raychem | RUE300-2 vs RUE300-AP |
RUE300 | PTC Thermistor, Through Hole Mount, RADIAL LEADED | TE Connectivity | RUE300-2 vs RUE300 |
RUEF300-2 | PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | RUE300-2 vs RUEF300-2 |
RUE300-2 | RUE300-2 | TE Connectivity / Raychem | RUE300-2 vs RUE300-2 |
RUE300-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT | TE Connectivity | RUE300-2 vs RUE300-1 |
RUEF300-2 | PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUE300-2 vs RUEF300-2 |