RTX0310R0BBP4
vs
P0603Y10R0WGW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e4
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.5 mm
Package Length
1.6 mm
1.52 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.85 mm
Packing Method
TR, Paper, 13 Inch
Waffle Pack
Rated Power Dissipation (P)
0.1 W
0.125 W
Resistance
10 Ω
10 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Tolerance
0.1%
0.05%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Mounting Feature
SURFACE MOUNT
Reference Standard
MIL-PRF-55342G
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RTX0310R0BBP4 with alternatives
Compare P0603Y10R0WGW with alternatives