P0603Y10R0WGW vs WF06W10R0ATLQ feature comparison

P0603Y10R0WGW Vishay Intertechnologies

Buy Now Datasheet

WF06W10R0ATLQ Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
Construction Chip Rectangular
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.55 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method Waffle Pack TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.1 W
Reference Standard MIL-PRF-55342G AEC-Q200
Resistance 10 Ω 10 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish GOLD OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Rated Temperature 70 °C

Compare P0603Y10R0WGW with alternatives

Compare WF06W10R0ATLQ with alternatives