RTW12E0805B1541-RG70 vs AR05BPC2W1541N feature comparison

RTW12E0805B1541-RG70 Taitron Components Inc

Buy Now Datasheet

AR05BPC2W1541N Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TAITRON COMPONENTS INC TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH Bulk
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Resistance 1540 Ω 1540 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare RTW12E0805B1541-RG70 with alternatives

Compare AR05BPC2W1541N with alternatives