RTT1275R0FP3 vs CR-10FP6 feature comparison

RTT1275R0FP3 Ralec

Buy Now Datasheet

CR-10FP6

Part not found

Search for CR-10FP6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 2.55 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 75 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1

Compare RTT1275R0FP3 with alternatives