RTT05150JTP vs 9C08052A15R0JKAFT feature comparison

RTT05150JTP Ralec

Buy Now Datasheet

9C08052A15R0JKAFT YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
RALEC ELECTRONIC CORP YAGEO CORP
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, 7 Inch TR, Paper, 7 Inch
0.125 W 0.125 W
70 °C
15 Ω 15 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Bright Tin (Sn) - with Nickel (Ni) barrier NICKEL GOLD
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1

Compare RTT05150JTP with alternatives

Compare 9C08052A15R0JKAFT with alternatives