Part Details for RTT05150JTP by Ralec
Overview of RTT05150JTP by Ralec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTT05150JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1278 |
|
RFQ |
Part Details for RTT05150JTP
RTT05150JTP CAD Models
RTT05150JTP Part Data Attributes
|
RTT05150JTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT05150JTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT05150JTP
This table gives cross-reference parts and alternative options found for RTT05150JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05150JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDI080515R5%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | RTT05150JTP vs CDI080515R5%100PPM/KKP5 |
NMCR0805JT15R0 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,15 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | RTT05150JTP vs NMCR0805JT15R0 |
9C08052A15R0JKAFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RTT05150JTP vs 9C08052A15R0JKAFT |
NMCR0805JG15R0 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,15 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | RTT05150JTP vs NMCR0805JG15R0 |
RC0805JR-0715R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RTT05150JTP vs RC0805JR-0715R |
RS05K15R0JBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RTT05150JTP vs RS05K15R0JBG |
CDI080515R5%100PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | RTT05150JTP vs CDI080515R5%100PPM/KKP10 |
RS05K150JTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RTT05150JTP vs RS05K150JTG |
WR08X150JGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RTT05150JTP vs WR08X150JGLJ |
CR-05JL6---15R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RTT05150JTP vs CR-05JL6---15R |