RTSX72SU-1CQG208B vs 5962-0151505QYX feature comparison

RTSX72SU-1CQG208B Microsemi Corporation

Buy Now Datasheet

5962-0151505QYX Actel Corporation

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description QFF, CERAMIC, QFP-208
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature 72000 TYPICAL GATES AVAILABLE
JESD-30 Code S-CQFP-F208 S-CQFP-F208
JESD-609 Code e4
Length 29.21 mm 29.21 mm
Number of CLBs 6036
Number of Equivalent Gates 108000 72000
Number of Terminals 208 208
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 6036 CLBS, 108000 GATES 72000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Equivalence Code TPAK208,2.9SQ,20 TPAK208,2.9SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-PRF-38535 Class Q
Seated Height-Max 3.9 mm 3.9 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD OVER NICKEL
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 29.21 mm 29.21 mm
Base Number Matches 3 3

Compare RTSX72SU-1CQG208B with alternatives