Part Details for RTSX72SU-1CQG208B by Microsemi Corporation
Overview of RTSX72SU-1CQG208B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTSX72SU-1CQG208B
RTSX72SU-1CQG208B CAD Models
RTSX72SU-1CQG208B Part Data Attributes
|
RTSX72SU-1CQG208B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RTSX72SU-1CQG208B
Microsemi Corporation
Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, CQFP208, CERAMIC, QFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | QFF, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 72000 TYPICAL GATES AVAILABLE | |
JESD-30 Code | S-CQFP-F208 | |
JESD-609 Code | e4 | |
Length | 29.21 mm | |
Number of CLBs | 6036 | |
Number of Equivalent Gates | 108000 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 6036 CLBS, 108000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | TPAK208,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
Alternate Parts for RTSX72SU-1CQG208B
This table gives cross-reference parts and alternative options found for RTSX72SU-1CQG208B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTSX72SU-1CQG208B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-0151508QYX | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 72000 Gates, CMOS, CQFP208 | RTSX72SU-1CQG208B vs 5962-0151508QYX |
RTSX72SU-1CQ208PROTO | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, CQFP208 | RTSX72SU-1CQG208B vs RTSX72SU-1CQ208PROTO |
5962-0151506QYX | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 72000 Gates, CMOS, CQFP208, CERAMIC, QFP-208 | RTSX72SU-1CQG208B vs 5962-0151506QYX |
RTSX72SU-1CQG208B | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, CQFP208 | RTSX72SU-1CQG208B vs RTSX72SU-1CQG208B |
RTSX72SU-1CQ208B | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 310MHz, 6036-Cell, CMOS, CQFP208 | RTSX72SU-1CQG208B vs RTSX72SU-1CQ208B |