RTSX72SU-1CQ256B vs 5962-0151503QXX feature comparison

RTSX72SU-1CQ256B Actel Corporation

Buy Now Datasheet

5962-0151503QXX Actel Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description CERAMIC, QFP-256 CERAMIC, QFP-256
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature 72000 TYPICAL GATES AVAILABLE IT CAN ALSO OPERATES 5V SUPPLY ALSO
Clock Frequency-Max 310 MHz
JESD-30 Code S-CQFP-F256 S-CQFP-F256
JESD-609 Code e0
Length 36 mm 36 mm
Number of CLBs 6036
Number of Equivalent Gates 108000 72000
Number of Inputs 360
Number of Logic Cells 6036
Number of Outputs 360
Number of Terminals 256 256
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 6036 CLBS, 108000 GATES 72000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Equivalence Code TPAK256,3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-PRF-38535 Class Q
Seated Height-Max 3.9 mm 3.9 mm
Supply Voltage-Max 2.75 V 3.6 V
Supply Voltage-Min 2.25 V 3 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 36 mm 36 mm
Base Number Matches 3 1

Compare 5962-0151503QXX with alternatives