RTSX32SU-CQ256PROTO
vs
5962-0150805QXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, QFP-256
CERAMIC, QFP-256
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
32000 TYPICAL GATES AVAILABLE
Combinatorial Delay of a CLB-Max
1.4 ns
JESD-30 Code
S-CQFP-F256
S-CQFP-F256
Length
36 mm
36 mm
Number of CLBs
2880
Number of Equivalent Gates
48000
32000
Number of Terminals
256
256
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
2880 CLBS, 48000 GATES
32000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
QFF
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, GUARD RING
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
MIL-PRF-38535 Class Q
Seated Height-Max
3.3 mm
3.22 mm
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
36 mm
36 mm
Base Number Matches
1
1
JESD-609 Code
e4
Package Equivalence Code
TPAK256,3SQ,20
Terminal Finish
GOLD
Compare RTSX32SU-CQ256PROTO with alternatives
Compare 5962-0150805QXC with alternatives