RTSX32SU-CQ256PROTO vs RTSX32SU-CQ256E feature comparison

RTSX32SU-CQ256PROTO Microsemi Corporation

Buy Now Datasheet

RTSX32SU-CQ256E Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code QFP QFP
Package Description GQFF, GQFF, TPAK256,3SQ,20
Pin Count 256 256
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 32000 TYPICAL GATES AVAILABLE 32000 TYPICAL GATES AVAILABLE
Combinatorial Delay of a CLB-Max 1.4 ns 1.4 ns
JESD-30 Code S-CQFP-F256 S-CQFP-F256
Length 36 mm 36 mm
Number of CLBs 2880 2880
Number of Equivalent Gates 48000 48000
Number of Terminals 256 256
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2880 CLBS, 48000 GATES 2880 CLBS, 48000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF GQFF
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-PRF-38535
Seated Height-Max 3.3 mm 3.3 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 36 mm 36 mm
Base Number Matches 3 3
Rohs Code No
Clock Frequency-Max 310 MHz
JESD-609 Code e0
Number of Inputs 227
Number of Logic Cells 2880
Number of Outputs 227
Package Equivalence Code TPAK256,3SQ,20
Terminal Finish TIN LEAD

Compare RTSX32SU-CQ256E with alternatives