RTH-42ES562J
vs
RTH42ES562K
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
KETEMA RODAN DIVISION
|
QUALITY THERMISTOR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
HERMETICALLY SEALED
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Rated Power Dissipation (P) |
0.125 W
|
0.25 W
|
Resistance |
5600 Ω
|
5600 Ω
|
Resistor Type |
PTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
TEMPERATURE COMPENSATION
|
TEMPERATURE SENSING
|
Base Number Matches |
1
|
3
|
Package Description |
|
AXIAL LEADED
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
Manufacturer Series |
|
RTH42
|
Rated Temperature |
|
25 °C
|
Terminal Placement |
|
AXIAL
|
Tolerance |
|
10%
|
|
|
|
Compare RTH-42ES562J with alternatives
Compare RTH42ES562K with alternatives