RTC-62423-0
vs
RTC-7301DG:B:ROHS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
SEIKO EPSON CORP
Part Package Code
SOIC
Package Description
SOP, SOP24,.5
ROHS COMPLIANT, DIP-18
Pin Count
24
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
4
4
Information Access Method
PARALLEL, DIRECT ADDRESS
PARALLEL, DIRECT ADDRESS
Interrupt Capability
N
JESD-30 Code
R-PDSO-G24
R-PDIP-T18
JESD-609 Code
e3/e6
Number of Terminals
24
18
Number of Timers
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP24,.5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
4.2 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
2.4 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Volatile
YES
Width
7.9 mm
6.3 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
2
1
kg CO2e/kg
11.9
Average Weight (mg)
3725.85
CO2e (mg)
44337.615
Category CO2 Kg
11.9
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2023-06-14
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Additional Feature
LG-MAX
Length
23.1 mm
Number of Bits
4
Compare RTC-62423-0 with alternatives
Compare RTC-7301DG:B:ROHS with alternatives