There are no models available for this part yet.
Overview of RTC-62423-0 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7170AIDG | Rochester Electronics LLC | Real Time Clock, CMOS, CDIP24, ROHS COMPLIANT, CERAMIC, DIP-24 | |
ICM7170AIBG | Rochester Electronics LLC | Real Time Clock, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOP-24 | |
ICM7170IBG | Rochester Electronics LLC | Real Time Clock, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOP-24 |
CAD Models for RTC-62423-0 by Seiko Epson Corporation
Part Data Attributes for RTC-62423-0 by Seiko Epson Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEIKO EPSON CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP24,.5
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
4
|
Information Access Method
|
PARALLEL, DIRECT ADDRESS
|
Interrupt Capability
|
N
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3/e6
|
Number of Terminals
|
24
|
Number of Timers
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.5
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.8 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time-Min
|
SECONDS
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Volatile
|
YES
|
Width
|
7.9 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for RTC-62423-0
This table gives cross-reference parts and alternative options found for RTC-62423-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTC-62423-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTC-62423-3 | 0 TIMER(S), REAL TIME CLOCK, PDSO24, SOP-24 | Epson Electronics America Inc | RTC-62423-0 vs RTC-62423-3 |
MSM6242BGS-K | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO24, 0.430 INCH, 1.27 MM PITCH, PLASTIC, SOP-24 | LAPIS Semiconductor Co Ltd | RTC-62423-0 vs MSM6242BGS-K |
MSM6242BGS-K | Real Time Clock, 0 Timer(s), CMOS, PDSO24, 0.430 INCH, 1.27 MM PITCH, PLASTIC, SOP-24 | OKI Electric Industry Co Ltd | RTC-62423-0 vs MSM6242BGS-K |
RTC-62423 | Real Time Clock, 0 Timer(s), CMOS, PDSO24, SOP-24 | Seiko Epson Corporation | RTC-62423-0 vs RTC-62423 |
RTC-62423-3 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO24, SOP-24 | Seiko Epson Corporation | RTC-62423-0 vs RTC-62423-3 |