RTC-4701NBB-0 vs RTC-4701JEB-0 feature comparison

RTC-4701NBB-0 Epson Electronics America Inc

Buy Now Datasheet

RTC-4701JEB-0 Epson Electronics America Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Part Package Code SON SOJ
Package Description SON, SOLCC22,.2,20 SOJ, SSOJ20,.25
Pin Count 22 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL, 3-WIRE SERIAL, 3-WIRE
Interrupt Capability Y Y
JESD-30 Code R-PDSO-N22 R-PDSO-J20
JESD-609 Code e3/e2 e2
Moisture Sensitivity Level 2 2
Number of Terminals 22 20
Number of Timers
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON SOJ
Package Equivalence Code SOLCC22,.2,20 SSOJ20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.5 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.6 V 1.6 V
Supply Voltage-Nom 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN/TIN SILVER Tin/Silver (Sn/Ag)
Terminal Form NO LEAD J BEND
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Time@Peak Reflow Temperature-Max (s) 10 10
Volatile YES YES
Width 4.8 mm 5.4 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 2
Length 7 mm

Compare RTC-4701NBB-0 with alternatives

Compare RTC-4701JEB-0 with alternatives