RTC-4701JEB-0
vs
RTC-4701NBB
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEIKO EPSON CORP
SEIKO EPSON CORP
Part Package Code
SOJ
SON
Package Description
SOJ, SSOJ20,.25
SON-22
Pin Count
20
22
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL, 3-WIRE
SERIAL, 3-WIRE
Interrupt Capability
Y
JESD-30 Code
R-PDSO-J20
R-PDSO-N22
JESD-609 Code
e2
Length
7 mm
Moisture Sensitivity Level
2
Number of Terminals
20
22
Number of Timers
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SON
Package Equivalence Code
SSOJ20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.4 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.6 V
1.6 V
Supply Voltage-Nom
2.7 V
3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
J BEND
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Volatile
YES
Width
5.4 mm
4.8 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
2
2
Compare RTC-4701JEB-0 with alternatives
Compare RTC-4701NBB with alternatives