RTC-4701NBB vs RTC-4701NBB-3 feature comparison

RTC-4701NBB Epson Electronics America Inc

Buy Now Datasheet

RTC-4701NBB-3 Epson Electronics America Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Part Package Code SON SON
Package Description SON-22 SON, SOLCC22,.2,20
Pin Count 22 22
Reach Compliance Code compliant compliant
Information Access Method SERIAL, 3-WIRE SERIAL, 3-WIRE
JESD-30 Code R-PDSO-N22 R-PDSO-N22
Number of Terminals 22 22
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON SON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.6 V 1.6 V
Supply Voltage-Nom 3 V 2.7 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Width 4.8 mm 4.8 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Clock Frequency-Max 0.032 MHz
External Data Bus Width
Interrupt Capability Y
JESD-609 Code e3/e2
Moisture Sensitivity Level 2
Number of Timers
Package Equivalence Code SOLCC22,.2,20
Technology CMOS
Terminal Finish TIN/TIN SILVER
Time-Min SECONDS
Volatile YES

Compare RTC-4701NBB with alternatives

Compare RTC-4701NBB-3 with alternatives