RTAX4000SL-1CQ352V vs 5962-0822408QXC feature comparison

RTAX4000SL-1CQ352V Microchip Technology Inc

Buy Now Datasheet

5962-0822408QXC Microsemi Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code 9A515.E 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Combinatorial Delay of a CLB-Max 0.99 ns
JESD-30 Code S-CQFP-F352 S-CQFP-F352
Length 48 mm 48 mm
Number of Equivalent Gates 4000000 4000000
Number of Inputs 166
Number of Logic Cells 60480
Number of Outputs 166
Number of Terminals 352 352
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 40320 CLBS, 4000000 GATES 4000000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF HGQFF
Package Equivalence Code TPAK352,2.9SQ,20 TPAK352,2.9SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK, HEAT SINK/SLUG, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class Q
Seated Height-Max 2.89 mm 3.11 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 48 mm 48 mm
Base Number Matches 2 3
Package Description HGQFF,

Compare RTAX4000SL-1CQ352V with alternatives