RTAX4000SL-1CQ352V vs 5962-0822406VXX feature comparison

RTAX4000SL-1CQ352V Microsemi Corporation

Buy Now Datasheet

5962-0822406VXX Microsemi Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description GQFF, TPAK352,2.9SQ,20 QFP-352
Reach Compliance Code unknown compliant
ECCN Code 9A515.E 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQFP-F352 S-CQFP-F352
Number of Inputs 166
Number of Logic Cells 60480
Number of Outputs 166
Number of Terminals 352 352
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code GQFF GQFF
Package Equivalence Code TPAK352,2.9SQ,20 TPAK352,2.9SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S MIL-PRF-38535 Class V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 2 2
Length 48 mm
Number of CLBs 40320
Number of Equivalent Gates 4000000
Organization 40320 CLBS, 4000000 GATES
Seated Height-Max 3.11 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Width 48 mm