RTAX250S-CQ352V
vs
RTAX250S-CQ352E
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
9A515.E
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Combinatorial Delay of a CLB-Max |
1.1 ns
|
1.11 ns
|
JESD-30 Code |
S-XQFP-F352
|
S-CQFP-F352
|
Length |
48 mm
|
48 mm
|
Number of Equivalent Gates |
250000
|
250000
|
Number of Inputs |
198
|
248
|
Number of Logic Cells |
4224
|
4224
|
Number of Outputs |
198
|
248
|
Number of Terminals |
352
|
352
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
2816 CLBS, 250000 GATES
|
2816 CLBS, 250000 GATES
|
Package Body Material |
CERAMIC
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
GQFF
|
QFF
|
Package Equivalence Code |
TPAK352,2.9SQ,20
|
TPAK352,2.9SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, GUARD RING
|
FLATPACK
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
MIL-STD-883 Class S (Modified)
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
48 mm
|
48 mm
|
Base Number Matches |
2
|
3
|
Package Description |
|
QFF, TPAK352,2.9SQ,20
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
Additional Feature |
|
30000 ASIC GATES ALSO AVAILABLE
|
JESD-609 Code |
|
e0
|
Number of CLBs |
|
2816
|
Seated Height-Max |
|
2.89 mm
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare RTAX250S-CQ352V with alternatives
Compare RTAX250S-CQ352E with alternatives