Part Details for RTAX250S-CQ352E by Microsemi Corporation
Overview of RTAX250S-CQ352E by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAX250S-CQ352E
RTAX250S-CQ352E CAD Models
RTAX250S-CQ352E Part Data Attributes
|
RTAX250S-CQ352E
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RTAX250S-CQ352E
Microsemi Corporation
Field Programmable Gate Array, 2816 CLBs, 250000 Gates, 4224-Cell, CMOS, CQFP352, CERAMIC, QFP-352
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | QFF, TPAK352,2.9SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | 9A515.E | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | 30000 ASIC GATES ALSO AVAILABLE | |
Combinatorial Delay of a CLB-Max | 1.11 ns | |
JESD-30 Code | S-CQFP-F352 | |
JESD-609 Code | e0 | |
Length | 48 mm | |
Number of CLBs | 2816 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 248 | |
Number of Logic Cells | 4224 | |
Number of Outputs | 248 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2816 CLBS, 250000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | TPAK352,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class S (Modified) | |
Seated Height-Max | 2.89 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 48 mm |
Alternate Parts for RTAX250S-CQ352E
This table gives cross-reference parts and alternative options found for RTAX250S-CQ352E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAX250S-CQ352E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAX250S-CQ352B | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, 4224-Cell, CMOS, CQFP352 | Microchip Technology Inc | RTAX250S-CQ352E vs RTAX250S-CQ352B |
RTAX250S-CQG352E | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX250S-CQ352E vs RTAX250S-CQG352E |
5962-0421901VXC | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX250S-CQ352E vs 5962-0421901VXC |
5962-0421901QXC | Field Programmable Gate Array, 250000 Gates, 4224-Cell, CMOS, CQFP352, CERAMIC, QFP-352 | Actel Corporation | RTAX250S-CQ352E vs 5962-0421901QXC |
5962-0421901VXX | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX250S-CQ352E vs 5962-0421901VXX |
RTAX250S-CQG352E | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, CMOS, CQFP352, CERAMIC, QFP-352 | Microsemi Corporation | RTAX250S-CQ352E vs RTAX250S-CQG352E |
RTAX250S-CQ352PROTO | Field Programmable Gate Array | Microchip Technology Inc | RTAX250S-CQ352E vs RTAX250S-CQ352PROTO |
RTAX250S-CQG352B | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX250S-CQ352E vs RTAX250S-CQG352B |
RTAX250S-CQ352V | Field Programmable Gate Array, 4224-Cell, CMOS, CQFP352 | Microchip Technology Inc | RTAX250S-CQ352E vs RTAX250S-CQ352V |