RTAX2000S-CQ256V
vs
5962-0422102VUX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
GQFF, TPAK256,3SQ,20
QFP-256
Reach Compliance Code
unknown
compliant
ECCN Code
9A515.E
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XQFP-F256
S-CQFP-F256
Number of Inputs
136
Number of Logic Cells
32256
Number of Outputs
136
Number of Terminals
256
256
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
GQFF
Package Equivalence Code
TPAK256,3SQ,20
TPAK256,3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, GUARD RING
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535V;38534K;883S
MIL-PRF-38535 Class V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Length
36 mm
Number of CLBs
21504
Number of Equivalent Gates
2000000
Organization
21504 CLBS, 2000000 GATES
Seated Height-Max
3.11 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Width
36 mm
Compare 5962-0422102VUX with alternatives