RTAX2000S-1CQ256V
vs
RTAX2000S-1CQ256PROTO
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
9A515.E
9A515.E
HTS Code
8542.39.00.01
8542.39.00.01
Combinatorial Delay of a CLB-Max
0.93 ns
0.93 ns
JESD-30 Code
S-CQFP-F256
S-CQFP-F256
Length
36 mm
36 mm
Number of Equivalent Gates
2000000
2000000
Number of Inputs
136
136
Number of Logic Cells
32256
Number of Outputs
136
136
Number of Terminals
256
256
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
21504 CLBS, 2000000 GATES
21504 CLBS, 2000000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
GQFF
Package Equivalence Code
TPAK256,3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, GUARD RING
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
3.3 mm
3.9 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
36 mm
36 mm
Base Number Matches
1
1
Package Description
QFP-256
Additional Feature
250000 ASIC GATES ALSO AVAILABLE
Number of CLBs
21504
Compare RTAX2000S-1CQ256V with alternatives
Compare RTAX2000S-1CQ256PROTO with alternatives