RTAX2000S-1CQ256PROTO
vs
RTAX2000S-CQ256E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
ACTEL CORP
Package Description
GQFF,
CERAMIC, QFP-256
Reach Compliance Code
compliant
compliant
ECCN Code
9A515.E
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
250000 ASIC GATES ALSO AVAILABLE
250000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max
0.93 ns
1.11 ns
JESD-30 Code
S-CQFP-F256
S-CQFP-F256
Length
36 mm
36 mm
Number of CLBs
21504
21504
Number of Equivalent Gates
2000000
2000000
Number of Terminals
256
256
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
21504 CLBS, 2000000 GATES
21504 CLBS, 2000000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
QFF
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, GUARD RING
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.9 mm
3.3 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
36 mm
36 mm
Base Number Matches
3
3
Rohs Code
No
JESD-609 Code
e0
Number of Inputs
684
Number of Logic Cells
32256
Number of Outputs
684
Package Equivalence Code
TPAK256,3SQ,20
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class S (Modified)
Terminal Finish
TIN LEAD