RTA03-4D511J vs RTA03-4D511JP2 feature comparison

RTA03-4D511J Ralec

Buy Now Datasheet

RTA03-4D511JP2 MERITEK Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RALEC ELECTRONIC CORP MERITEK ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
JESD-609 Code e3 e3
Number of Terminals 8 8
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 510 Ω 510 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 1206
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Bright Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Construction Chip
Network Type ISOLATED
Packing Method Tape, Paper

Compare RTA03-4D511J with alternatives

Compare RTA03-4D511JP2 with alternatives