RTA03-4D122JP4
vs
RTA03-4D122JTH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
MERITEK ELECTRONICS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.9
4.9
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2012-06-18
2021-07-08
Construction
Chip
Chip
First Element Resistance
1200 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
8
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
3.2 mm
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TAPE, PAPER
Tape, Paper
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Rated Temperature
70 °C
Resistance
1200 Ω
1200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0603
1206
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare RTA03-4D122JP4 with alternatives
Compare RTA03-4D122JTH with alternatives