RTA02-4D333JH2
vs
ACN1E4GTP0J333LF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MERITEK ELECTRONICS CORP
|
AOI ELECTRONICS CO LTD
|
Package Description |
SMT, 0402
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
|
First Element Resistance |
33000 Ω
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Network Type |
ISOLATED
|
|
Number of Elements |
1
|
|
Number of Functions |
4
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
155 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.4 mm
|
0.35 mm
|
Package Length |
2 mm
|
2 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
1 mm
|
1 mm
|
Packing Method |
TAPE, PAPER
|
TR
|
Rated Power Dissipation (P) |
0.0625 W
|
0.25 W
|
Rated Temperature |
70 °C
|
|
Resistance |
33000 Ω
|
33000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Series |
RTA02-4D(GJ TOL)
|
ACN1E4G(J)
|
Size Code |
0402
|
0804
|
Surface Mount |
YES
|
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
5%
|
5%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
ACN1E4G(J)
|
|
|
|
Compare RTA02-4D333JH2 with alternatives
Compare ACN1E4GTP0J333LF with alternatives