RTA02-4D333JH2
vs
CRN24333J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MERITEK ELECTRONICS CORP
TY-OHM ELECTRONIC WORKS CO LTD
Package Description
SMT, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
First Element Resistance
33000 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
4
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
2 mm
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1 mm
1 mm
Packing Method
TAPE, PAPER
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Rated Temperature
70 °C
Resistance
33000 Ω
33000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0402
0804
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Compare RTA02-4D333JH2 with alternatives
Compare CRN24333J with alternatives