RTA02-4D221JP2
vs
CN1E4LBK221J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MERITEK ELECTRONICS CORP
KOA SPEER ELECTRONICS INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e0
Network Type
ISOLATED
ISOLATED
Number of Terminals
8
8
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.45 mm
Package Length
2 mm
1 mm
Package Style
SMT
SMT
Package Width
1 mm
2 mm
Packing Method
Tape, Paper
BULK
Rated Power Dissipation (P)
0.0625 W
Resistance
220 Ω
220 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0804
0408
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Rohs Code
No
Element Power Dissipation
0.063 W
First Element Resistance
220 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
4
Rated Temperature
70 °C
Second/Last Element Resistance
220 Ω
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RTA02-4D221JP2 with alternatives
Compare CN1E4LBK221J with alternatives