RTA02-4D221JP2 vs RAVS104DJT220R feature comparison

RTA02-4D221JP2 MERITEK Electronics Corporation

Buy Now Datasheet

RAVS104DJT220R SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP STACKPOLE ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.35 mm
Package Length 2 mm 1 mm
Package Style SMT SMT
Package Width 1 mm 2 mm
Packing Method Tape, Paper TR
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 220 Ω 220 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0804 0408
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description CHIP
Additional Feature ANTI-SULFUR
First Element Resistance 220 Ω
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
Number of Functions 4
Rated Temperature 70 °C
Second/Last Element Resistance 220 Ω
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Terminal Shape WRAPAROUND

Compare RTA02-4D221JP2 with alternatives

Compare RAVS104DJT220R with alternatives