RTA02-4D221J
vs
741X083221J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
CTS CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Total Weight
2.7182
3.6
Category CO2 Kg
4.9
4.9
CO2
13.319180000000001
17.64
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4, 13463-67-7
7439-92-1, 1317-36-8, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
FMD
JESD-609 Code
e3
e0
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1 mm
1 mm
Rated Power Dissipation (P)
0.0625 W
0.252 W
Resistance
220 Ω
220 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0804
0408
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Rohs Code
No
Package Description
CHIP
HTS Code
8533.21.00.20
SVHC Over MCV
7439-92-1
Construction
Chip
Element Power Dissipation
0.063 W
First Element Resistance
220 Ω
Manufacturer Series
741
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Series
741X083(GJ TOL)
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Shape
WRAPAROUND
Compare RTA02-4D221J with alternatives
Compare 741X083221J with alternatives