RTA02-4D221J vs CN1E4LBK221J feature comparison

RTA02-4D221J Ralec

Buy Now Datasheet

CN1E4LBK221J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RALEC ELECTRONIC CORP KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
JESD-609 Code e3 e0
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.45 mm
Package Length 2 mm 1 mm
Package Style SMT SMT
Package Width 1 mm 2 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 220 Ω 220 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0804 0408
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Bright Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rohs Code No
Construction Chip
Element Power Dissipation 0.063 W
First Element Resistance 220 Ω
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Packing Method BULK
Rated Temperature 70 °C
Second/Last Element Resistance 220 Ω
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RTA02-4D221J with alternatives

Compare CN1E4LBK221J with alternatives