RT9818D-23GX vs PT7M6123CLTDEX feature comparison

RT9818D-23GX Richtek Technology Corp

Buy Now Datasheet

PT7M6123CLTDEX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RICHTEK TECHNOLOGY CORP PERICOM SEMICONDUCTOR CORP
Package Description GREEN, SOT-89, 3 PIN , TO-243
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Length 4.4955 mm 4.5 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 0.9 V 1.2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Threshold Voltage-Nom +2.3V +2.3V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2.4895 mm 2.45 mm
Base Number Matches 1 2
Part Package Code SOT-89
Pin Count 3
Package Equivalence Code TO-243
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.0036 mA

Compare RT9818D-23GX with alternatives