RT9818D-23GX vs PT7M6123CLTDE feature comparison

RT9818D-23GX Richtek Technology Corp

Buy Now Datasheet

PT7M6123CLTDE Pericom Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RICHTEK TECHNOLOGY CORP PERICOM TECHNOLOGY INC
Package Description GREEN, SOT-89, 3 PIN ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE DETECTOR
JESD-30 Code R-PSSO-F3
Length 4.4955 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 0.9 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position SINGLE
Threshold Voltage-Nom +2.3V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2.4895 mm
Base Number Matches 1 3

Compare RT9818D-23GX with alternatives