6-1393243-8 vs 6-1393243-1 feature comparison

6-1393243-8 TE Connectivity

Buy Now Datasheet

6-1393243-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.017 A 0.067 A
Coil Operate Voltage(DC) 16.8 V 4.2 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 2.4 V 0.6 V
Coil Resistance 1440 Ω 90 Ω
Coil Voltage(DC)-Max 24 V 6 V
Coil Voltage-Nom 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 2000VA@400VAC
Contact (AC) Max Rating R Load 8A@400VAC 8A@400VAC
Contact Current(AC)-Max 8 A 8 A
Contact Current(DC)-Max 8 A 8 A
Contact Voltage(AC)-Max 400 V 400 V
Contact/Output Supply Type AC AC
Dielectric Strength Between Coil and Contacts 5000 Vrms 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms 1000 Vrms
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
End Contact Material SILVER NICKEL SILVER NICKEL
Input Switching Control Type Random
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 8
Operate Time 8 ms 10 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX; TUBE BOX; TUBE
Physical Dimension 29mm x 12.7mm x 15.7mm 29mm x 12.7mm x 15.7mm
Reference Standard BEAB; CSA; UL; VDE BEAB; CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 6 ms 5 ms
Sealing RT2 RT2
Surface Mount NO NO
Terminal Length 0.003599187198374397 inch
Termination Type SOLDER/QUICK CONNECT SOLDER/QUICK CONNECT
Weight 13 g 13 g
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Factory Lead Time 14 Weeks, 6 Days

Compare 6-1393243-8 with alternatives

Compare 6-1393243-1 with alternatives