RT33K048 vs G2RL-1A4-DC48 feature comparison

RT33K048 TE Connectivity

Buy Now Datasheet

G2RL-1A4-DC48 OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD OMRON ELECTRONICS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
Factory Lead Time 63 Weeks
Samacsys Manufacturer TE Connectivity
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.009 A 0.009 A
Coil Operate Voltage(DC) 33.6 V 33.6 V
Coil Power 417 mW 430 mW
Coil Release Voltage(DC) 4.8 V 4.8 V
Coil Resistance 5520 Ω 5358 Ω
Coil Voltage(DC)-Max 48 V 48 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 16A@400VAC 12A@440VAC
Contact Current(AC)-Max 16 A 12 A
Contact Current(DC)-Max 16 A 12 A
Contact Voltage(AC)-Max 400 V 440 V
Contact/Output Supply Type AC/DC AC/DC
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
End Contact Material SILVER NICKEL
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 11 ms 15 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 70 °C -40 °C
Packing Method BOX; TUBE TUBE
Physical Dimension 29mm x 12.7mm x 15.7mm 29mm x 12.7mm x 15.7mm
Reference Standard CSA; UL; VDE CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM A
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 6 ms 5 ms
Sealing RT2
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER
Weight 14 g
Base Number Matches 1 2
Pbfree Code Yes
Contact (DC) Max Rating R Load 12A@300VDC
Contact Voltage(DC)-Max 300 V
Manufacturer Series G2RL
Terminal Finish NOT SPECIFIED

Compare RT33K048 with alternatives

Compare G2RL-1A4-DC48 with alternatives