RT214110F vs RTC14110F feature comparison

RT214110F TE Connectivity

Buy Now Datasheet

RTC14110F TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.004 A 0.004 A
Coil Operate Voltage(DC) 77 V 77 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 11 V 11 V
Coil Resistance 30250 Ω 30250 Ω
Coil Voltage(DC)-Max 110 V 110 V
Coil/Input Supply Type DC DC
Contact/Output Supply Type DC DC
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 15 ms 15 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 29mm X 12.7mm X 15.7mm 29mm X 12.7mm X 15.7mm
Reference Standard CSA; UL; VDE CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 6 ms 6 ms
Sealing FLUX FREE SEALED IMMERSION CLEANABLE CASE
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare RT214110F with alternatives

Compare RTC14110F with alternatives