RT115024 vs RTD14024 feature comparison

RT115024 TE Connectivity

Buy Now Datasheet

RTD14024 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS ELCON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 63 Weeks 16 Weeks, 3 Days
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.017 A 0.017 A
Coil Operate Voltage(DC) 16.8 V 16.8 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 1440 Ω 1440 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil Voltage-Nom 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 3000VA@400VAC
Contact (AC) Max Rating R Load 12A@400VAC 16A@400VAC
Contact Current(AC)-Max 12 A 16 A
Contact Current(DC)-Max 12 A 16 A
Contact Voltage(AC)-Max 400 V 400 V
Contact/Output Supply Type AC AC/DC
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
End Contact Material SILVER NICKEL
End Contact Plating GOLD
Input Switching Control Type Random
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals 5
Operate Time 14 ms 14 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 70 °C -40 °C
Packing Method BOX; TUBE BULK
Physical Dimension 29mm x 12.7mm x 15.7mm 29mm X 12.7mm X 15.7mm
Reference Standard BEAB; CSA; UL; VDE BEAB; CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM C
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 12 ms 12 ms
Sealing RT2 RT3
Surface Mount NO NO
Terminal Length 0.003599187198374397 inch
Termination Type SOLDER/QUICK CONNECT SOLDER
Weight 14 g
Base Number Matches 1 4
HTS Code 8536.41.00.50
Samacsys Manufacturer TE Connectivity
Contact (DC) Max Rating R Load 16A@24VDC
Contact Voltage(DC)-Max 24 V
Electrical Life 6000 Cycle(s)

Compare RT115024 with alternatives

Compare RTD14024 with alternatives