RTD14024 vs G8P-1CTP-DC24 feature comparison

RTD14024 TE Connectivity / Elcon Power Connectors

Buy Now Datasheet

G8P-1CTP-DC24 OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS ELCON OMRON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.50 8536.41.00.50
Body Breadth 12.7 mm 24 mm
Body Height 15.7 mm 17.4 mm
Body Length or Diameter 29 mm 28.5 mm
Coil Current(DC)-Max 0.017 A 0.036 A
Coil Operate Voltage(DC) 16.8 V 18 V
Coil Power 400 mW 900 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 1440 Ω 660 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 16A@400VAC 10A@250VAC
Contact Current(AC)-Max 16 A 10 A
Contact Current(DC)-Max 16 A 20 A
Contact (DC) Max Rating R Load 16A@24VDC 20A@28VDC
Contact Voltage(AC)-Max 400 V 250 V
Contact Voltage(DC)-Max 24 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 6000 Cycle(s) 100000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT PANEL MOUNT
Operate Time 14 ms 15 ms
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method BULK
Physical Dimension 29mm X 12.7mm X 15.7mm 28.5mm x 24mm x 17.4mm
Reference Standard BEAB; CSA; UL; VDE CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 12 ms 10 ms
Sealing RT3
Surface Mount NO NO
Termination Type SOLDER QUICK CONNECT
Base Number Matches 2 1
Pbfree Code Yes

Compare G8P-1CTP-DC24 with alternatives