RT0805WRD075K36 vs TNPW08055K36BECN feature comparison

RT0805WRD075K36 YAGEO Corporation

Buy Now Datasheet

TNPW08055K36BECN Vishay Intertechnologies

Buy Now Datasheet
Yes No
Obsolete Active
YAGEO CORP VISHAY INTERTECHNOLOGY INC
compliant not_compliant
EAR99 EAR99
Chip Rectangular
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.45 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 7 Inch TR, CARDBOARD, 7 INCH
0.125 W 0.125 W
125 °C 70 °C
5360 Ω 5360 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
150 V 150 V
1 2
No
CHIP
8533.21.00.30
8 Weeks
LASER TRIMMABLE, RATED AC VOLTAGE (V): 150

Compare RT0805WRD075K36 with alternatives

Compare TNPW08055K36BECN with alternatives