Part Details for RT0805WRD075K36 by YAGEO Corporation
Overview of RT0805WRD075K36 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805WRD075K36
RT0805WRD075K36 CAD Models
RT0805WRD075K36 Part Data Attributes
|
RT0805WRD075K36
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805WRD075K36
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 5360ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RT0805WRD075K36
This table gives cross-reference parts and alternative options found for RT0805WRD075K36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805WRD075K36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805BRD105K36 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805WRD075K36 vs RT0805BRD105K36 |
9T08052A5361BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RT0805WRD075K36 vs 9T08052A5361BAPF3 |
MCU08050D5361BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 5360 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RT0805WRD075K36 vs MCU08050D5361BP500 |
RT0805BRD135K36 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805WRD075K36 vs RT0805BRD135K36 |
TNPW08055K36BECN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805WRD075K36 vs TNPW08055K36BECN |
239060135362 | YAGEO Corporation | Check for Price | Res,SMT,Thin Film,5.36K Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | RT0805WRD075K36 vs 239060135362 |
MCU08050D5361BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 5360 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RT0805WRD075K36 vs MCU08050D5361BP100 |
M1208050D5361BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805WRD075K36 vs M1208050D5361BP500 |
TNPW08055K36BETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805WRD075K36 vs TNPW08055K36BETA |
RB10BTP5361 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RT0805WRD075K36 vs RB10BTP5361 |