RT0805A294210PPM
vs
ERA6ARW2942V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SYNTON-TECH CORP
PANASONIC CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.54
3.5
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2023-06-14
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.30
Conflict Minerals Statement
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, Paper, 7 Inch
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
0.125 W
Resistance
29400 Ω
29400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.05%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
SMT, 0805
HTS Code
8533.21.00.30
Samacsys Description
Metal Thin Film Chip Resistor, 0805, 0.125W
Samacsys Manufacturer
Panasonic
Samacsys Modified On
2023-12-28 06:26:00
EU RoHS Exemptions
7(c)-I
Qualifications
AEC-Q200
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Compare RT0805A294210PPM with alternatives
Compare ERA6ARW2942V with alternatives