Part Details for RT0805A294210PPM by Synton-Tech Corp
Overview of RT0805A294210PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805A294210PPM
RT0805A294210PPM CAD Models
RT0805A294210PPM Part Data Attributes
|
RT0805A294210PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0805A294210PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.1W, 29400ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RT0805A294210PPM
This table gives cross-reference parts and alternative options found for RT0805A294210PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805A294210PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TD05E2942AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RT0805A294210PPM vs TD05E2942AC |
BLU0805ER-2942-BB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RT0805A294210PPM vs BLU0805ER-2942-BB10Q |
BLU0805P-2942-BT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RT0805A294210PPM vs BLU0805P-2942-BT10 |
BLU0805M-2942-BB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RT0805A294210PPM vs BLU0805M-2942-BB10Q |
BLU0805ER-2942-BT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RT0805A294210PPM vs BLU0805ER-2942-BT10 |
BLU0805M-2942-BT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RT0805A294210PPM vs BLU0805M-2942-BT10Q |
BLU0805ER-2942-BT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RT0805A294210PPM vs BLU0805ER-2942-BT10Q |
MCWF08W2942BTL | SPC Multicomp | $0.2802 | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RT0805A294210PPM vs MCWF08W2942BTL |
TE05E2942BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RT0805A294210PPM vs TE05E2942BB |
RT0805B294210PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RT0805A294210PPM vs RT0805B294210PPM |